MIC5319-2.7BD5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,62297 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5319-2.7BD5

DigiKey Part Number
MIC5319-2.7BD5-ND
Manufacturer
Manufacturer Product Number
MIC5319-2.7BD5
Description
IC REG LIN 2.7V 500MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5319-2.7BD5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Bulk
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5319-2.7YD5-TRMicrochip Technology0MIC5319-2.7YD5-TR-ND1,62297 €Direct
Obsolete
This product is no longer manufactured. View Substitutes