



MIC5319-2.6YML-TR | |
|---|---|
DigiKey Part Number | 576-2865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5319-2.6YML-TR |
Description | IC REG LINEAR 2.6V 500MA 6-TMLF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-2.6YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 6-TMLF® (2x2) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,70192 € | 8.509,60 € |
| Unit Price without VAT: | 1,70192 € |
|---|---|
| Unit Price with VAT: | 2,02528 € |

