


MIC5319-1.8YD5-TR | |
|---|---|
DigiKey Part Number | 576-2864-2-ND - Tape & Reel (TR) 576-2864-1-ND - Cut Tape (CT) 576-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.8YD5-TR |
Description | IC REG LIN 1.8V 500MA TSOT-23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-1.8YD5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9193-18GB | Richtek USA Inc. | 45.805 | 1028-1016-1-ND | 3,84000 € | Similar |
| TPL905218-S5TR | 3PEAK | 2.940 | 5503-TPL905218-S5TRCT-ND | 7,48000 € | Similar |
| TPS79318DBVREP | Texas Instruments | 5.244 | 296-18171-1-ND | 23,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 25 | 1,61240 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31735 € | 3.952,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

