Direct
Similar



MIC5319-1.8BD5 | |
|---|---|
DigiKey Part Number | MIC5319-1.8BD5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.8BD5 |
Description | IC REG LIN 1.8V 500MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-1.8BD5 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5319-1.8YD5-TR | Microchip Technology | 1.472 | 576-2864-1-ND | 1,63000 € | Direct |
| RT9193-18GB | Richtek USA Inc. | 17.286 | 1028-1016-1-ND | 0,35000 € | Similar |



