



MIC5319-1.3HYML-TR | |
|---|---|
DigiKey Part Number | MIC5319-1.3HYML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.3HYML-TR |
Description | IC REG LIN 1.375V 500MA 6-TMLF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad, 6-TMLF® |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-TMLF® (2x2) |
Voltage - Output (Min/Fixed) 1.375V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,10724 € | 10.536,20 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |

