


MIC5319-1.3HYD5-TR | |
|---|---|
DigiKey Part Number | 576-2863-2-ND - Tape & Reel (TR) 576-2863-1-ND - Cut Tape (CT) 576-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.3HYD5-TR |
Description | IC REG LIN 1.375V 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-1.3HYD5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.375V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62297 € | 4.868,91 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

