Direct




MIC5317-3.0YM5-T5 | |
|---|---|
DigiKey Part Number | 576-4496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5317-3.0YM5-T5 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5317-3.0YM5-T5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5317-3.0YM5-TR | Microchip Technology | 1.140 | 150-MIC5317-3.0YM5-TRCT-ND | 0,10000 € | Direct |


