


MIC5317-1.8YMT-TZ | |
|---|---|
DigiKey Part Number | 576-4488-2-ND - Tape & Reel (TR) 576-4488-1-ND - Cut Tape (CT) 576-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5317-1.8YMT-TZ |
Description | IC REG LINEAR 1.8V 150MA 4-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5317-1.8YMT-TZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.38V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 25 | 0,09120 € | 2,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07649 € | 764,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


