MIC5317-1.2YM5-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 390
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.273
Unit Price: 0,80000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5317-1.2YM5-T5

DigiKey Part Number
576-4481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5317-1.2YM5-T5
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5317-1.2YM5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types