


MIC5316-F5CYMT-TR | |
|---|---|
DigiKey Part Number | 576-3146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5316-F5CYMT-TR |
Description | IC REG LINEAR 1V/1.5V 12-TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 12-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5316-F5CYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 40dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 12-UFDFN Exposed Pad, 12-TMLF® |
Voltage - Output (Min/Fixed) 1V, 1.5V | Supplier Device Package 12-TMLF® (2.5x2.5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45810 € | 2.290,50 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,54514 € |

