Similar



MIC5314-FCYMT-TR | |
|---|---|
DigiKey Part Number | 576-3137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5314-FCYMT-TR |
Description | IC REG LINEAR 1V/1.5V 12-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 12-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5314-FCYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 65dB ~ 40dB (1kHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad, 12-TMLF® | |
Supplier Device Package | 12-TMLF® (2.5x2.5) | |
Base Product Number |


