


MIC5313-F6YMT-TR | |
|---|---|
DigiKey Part Number | 1611-MIC5313-F6YMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC5313-F6YMT-TR |
Description | IC REG LINEAR 1.4V/1.5V 10TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5313-F6YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12 µA |
Packaging Cut Tape (CT) | PSRR 65dB ~ 40dB (1kHz ~ 20kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-UFDFN, 10-TMLF® |
Voltage - Output (Min/Fixed) 1.4V, 1.5V | Supplier Device Package 10-TMLF® (2x2) |
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,29980 € | 29,98 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

