Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5312-GMBML-TR

DigiKey Part Number
MIC5312-GMBML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5312-GMBML-TR
Description
IC REG LINEAR 1.8V/2.8V 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5312-GMBML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
PSRR
65dB ~ 35dB (1kHz ~ 20kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable, Power On Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Supplier Device Package
10-MLF® (3x3)
Voltage Dropout (Max)
0.24V @ 300mA, 0.24V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,18986 €5.949,30 €
Manufacturers Standard Package
Unit Price without VAT:1,18986 €
Unit Price with VAT:1,41593 €