MIC5305-2.9BML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,36648 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5305-2.9BML-TR

DigiKey Part Number
MIC5305-2.9BML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5305-2.9BML-TR
Description
IC REG LINEAR 2.9V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5305-2.9BML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
PSRR
85dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Voltage - Output (Min/Fixed)
2.9V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.85V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5305-2.9YML-TRMicrochip Technology0MIC5305-2.9YML-TR-ND0,36648 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,63743 €3.187,15 €
Manufacturers Standard Package
Unit Price without VAT:0,63743 €
Unit Price with VAT:0,75854 €