Parametric Equivalent




MIC5305-2.85YML-TR | |
|---|---|
DigiKey Part Number | 576-1875-2-ND - Tape & Reel (TR) 576-1875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC5305-2.85YML-TR |
Description | IC REG LINEAR 2.85V 150MA 6-DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5305-2.85YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 85dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5305-2.85YML | Rochester Electronics, LLC | 15.994 | 2156-MIC5305-2.85YML-ND | 0,62894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49736 € | 2.486,80 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |


