Parametric Equivalent



MIC5302-2.8YMT-TR | |
|---|---|
DigiKey Part Number | 576-2844-1-ND - Cut Tape (CT) 576-2844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5302-2.8YMT-TR |
Description | IC REG LINEAR 2.8V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5302-2.8YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 42dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-TMLF® (1.2x1.6) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5302-2.8YMT | Rochester Electronics, LLC | 0 | 2156-MIC5302-2.8YMT-ND | 0,00000 € | Parametric Equivalent |


