


MIC5301-4.6YMT-TR | |
|---|---|
DigiKey Part Number | 576-1863-2-ND - Tape & Reel (TR) 576-1863-1-ND - Cut Tape (CT) 576-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5301-4.6YMT-TR |
Description | IC REG LINEAR 4.6V 150MA 6-TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301-4.6YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 75dB ~ 50dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 25 | 0,78200 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78194 € | 3.909,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

