MIC5301-2.1YD5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.476
Unit Price: 0,39408 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5301-2.1YD5-TR

DigiKey Part Number
MIC5301-2.1YD5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5301-2.1YD5-TR
Description
IC REG LIN 2.1V 150MA TSOT-23-5
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5301-2.1YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
PSRR
75dB ~ 50dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.1V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5301-2.1YD5Rochester Electronics, LLC3.4762156-MIC5301-2.1YD5-ND0,39408 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71243 €2.137,29 €
Manufacturers Standard Package
Unit Price without VAT:0,71243 €
Unit Price with VAT:0,84779 €