


MIC5295YD-TR | |
|---|---|
DigiKey Part Number | 576-3621-2-ND - Tape & Reel (TR) 576-3621-1-ND - Cut Tape (CT) 576-3621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5295YD-TR |
Description | IC REG LIN POS ADJ 150MA TO252-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5295YD-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 50dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 25 | 0,90440 € | 22,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73890 € | 1.847,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

