Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5283-3.3YML-TR

DigiKey Part Number
MIC5283-3.3YML-TR-ND - Tape & Reel (TR)
MIC5283-3.3YML-CT-ND - Cut Tape (CT)
MIC5283-3.3YML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5283-3.3YML-TR
Description
IC REG LINEAR 3.3V 150MA 8-MLF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5283-3.3YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.8V @ 150mA
Current - Output
Current - Quiescent (Iq)
14 µA
PSRR
70dB ~ 65dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
251,34240 €33,56 €
1001,23070 €123,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,23067 €6.153,35 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €