Parametric Equivalent




MIC5282-5.0YMM | |
|---|---|
DigiKey Part Number | 576-3925-ND |
Manufacturer | |
Manufacturer Product Number | MIC5282-5.0YMM |
Description | IC REG LINEAR 5V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-5.0YMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 11 µA |
Packaging Tube | PSRR 90dB ~ 65dB (40kHz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 120V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 3V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5282-5.0YMM-TR | Microchip Technology | 1.004 | 576-3935-1-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,20057 € | 360,17 € |
| Unit Price without VAT: | 1,20057 € |
|---|---|
| Unit Price with VAT: | 1,42868 € |


