


MIC5282-5.0YMM-TR | |
|---|---|
DigiKey Part Number | 576-3935-2-ND - Tape & Reel (TR) 576-3935-1-ND - Cut Tape (CT) 576-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5282-5.0YMM-TR |
Description | IC REG LINEAR 5V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-5.0YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB ~ 65dB (40kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 25 | 1,18760 € | 29,69 € |
| 100 | 1,09300 € | 109,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09296 € | 2.732,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



