Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5282-3.3YMME-TR

DigiKey Part Number
576-3934-2-ND - Tape & Reel (TR)
576-3934-1-ND - Cut Tape (CT)
576-3934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5282-3.3YMME-TR
Description
IC REG LIN 3.3V 50MA 8-MSOP-EP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5282-3.3YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 50mA
Current - Output
Current - Quiescent (Iq)
11 µA
PSRR
90dB ~ 65dB (40kHz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
251,52320 €38,08 €
1001,38560 €138,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,38557 €3.463,92 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €