Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5282-3.3YMM

DigiKey Part Number
576-3923-ND
Manufacturer
Manufacturer Product Number
MIC5282-3.3YMM
Description
IC REG LINEAR 3.3V 50MA 8-MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5282-3.3YMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
3V @ 50mA
Current - Output
Current - Quiescent (Iq)
11 µA
PSRR
90dB ~ 65dB (40kHz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,44000 €1,44 €
251,18760 €29,69 €
1001,09300 €109,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €