


MIC5281YMME | |
|---|---|
DigiKey Part Number | 576-3922-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5281YMME |
Description | IC REG LINEAR POS ADJ 25MA 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5281YMME Models |
Category | Voltage Dropout (Max) 3V @ 25mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 11 µA |
Part Status Active | PSRR 90dB (20kHz ~ 2MHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 120V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.27V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 25 | 1,36840 € | 34,21 € |
| 100 | 1,23240 € | 123,24 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

