


MIC5281YMM | |
|---|---|
DigiKey Part Number | 576-3921-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5281YMM |
Description | IC REG LIN POS ADJ 25MA 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5281YMM Models |
Category | Voltage Dropout (Max) 3V @ 25mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 11 µA |
Part Status Active | PSRR 90dB (20kHz ~ 2MHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 120V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.27V | Supplier Device Package 8-MSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 25 | 1,12240 € | 28,06 € |
| 100 | 1,00230 € | 100,23 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

