Direct
Direct



MIC5270-4.1BM5-TR | |
|---|---|
DigiKey Part Number | MIC5270-4.1BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5270-4.1BM5-TR |
Description | IC REG LIN -4.1V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5270-4.1BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 mA |
Part Status Discontinued at DigiKey | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) -4.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5270-4.1YM5-TR | Microchip Technology | 2.497 | 576-2838-1-ND | 1,76000 € | Direct |
| MIC68200YML-TR | Microchip Technology | 5.438 | 576-2897-1-ND | 2,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84990 € | 2.549,70 € |
| Unit Price without VAT: | 0,84990 € |
|---|---|
| Unit Price with VAT: | 1,01138 € |



