Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5264-SGYML-TR

DigiKey Part Number
MIC5264-SGYML-TR-ND - Tape & Reel (TR)
MIC5264-SGYML-CT-ND - Cut Tape (CT)
MIC5264-SGYML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5264-SGYML-TR
Description
IC REG LINEAR 1.8V/3.3V 10MLF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5264-SGYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2 µA
Mfr
Current - Supply (Max)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB ~ 62dB (1kHz ~ 100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Supplier Device Package
10-MLF® (3x3)
Voltage Dropout (Max)
0.5V @ 150mA, 0.5V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
250,75640 €18,91 €
1000,67990 €67,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,67992 €3.399,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €