



MIC5255-3.0YML-TR | |
|---|---|
DigiKey Part Number | 576-2823-2-ND - Tape & Reel (TR) 576-2823-1-ND - Cut Tape (CT) 576-2823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5255-3.0YML-TR |
Description | IC REG LINEAR 3V 150MA 6-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-3.0YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 25 | 0,62400 € | 15,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54394 € | 2.719,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

