Similar
Similar
Similar
Similar
Parametric Equivalent



MIC5255-2.6YD5-TR | |
|---|---|
DigiKey Part Number | MIC5255-2.6YD5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.6YD5-TR |
Description | IC REG LIN 2.6V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.6YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1014-2.6VCT713 | Microchip Technology | 0 | TC1014-2.6VCT713-ND | 0,31412 € | Similar |
| TC1054-2.6VCT713 | Microchip Technology | 0 | TC1054-2.6VCT713-ND | 0,31412 € | Similar |
| TC1185-2.6VCT713 | Microchip Technology | 0 | TC1185-2.6VCT713-ND | 0,26177 € | Similar |
| RT9178-26GB | Richtek USA Inc. | 0 | RT9178-26GB-ND | 0,15396 € | Similar |
| MIC5255-2.6BD5 | Rochester Electronics, LLC | 17.490 | 2156-MIC5255-2.6BD5-ND | 0,22098 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56280 € | 1.688,40 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |




