MIC5253-3.1BC5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,43537 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,80952 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5253-3.1BC5

DigiKey Part Number
MIC5253-3.1BC5-ND
Manufacturer
Manufacturer Product Number
MIC5253-3.1BC5
Description
IC REG LINEAR 3.1V 100MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5253-3.1BC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
Current - Supply (Max)
150 µA
Packaging
Bulk
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5253-3.1YC5-TRMicrochip Technology0MIC5253-3.1YC5-TR-ND0,43537 €Direct
MAX8891EXK31+TAnalog Devices Inc./Maxim Integrated0MAX8891EXK31+TTR-ND0,80952 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types