Direct
Similar



MIC5253-3.0BC5 | |
|---|---|
DigiKey Part Number | MIC5253-3.0BC5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5253-3.0BC5 |
Description | IC REG LINEAR 3V 100MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5253-3.0BC5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Bulk | PSRR 70dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5253-3.0YC5-TR | Microchip Technology | 0 | MIC5253-3.0YC5-CT-ND | 0,42000 € | Direct |
| LP5951MG-3.0/NOPB | Texas Instruments | 4.272 | LP5951MG-3.0/NOPBCT-ND | 0,97000 € | Similar |



