Direct
Direct



MIC5252-4.75BM5-TR | |
|---|---|
DigiKey Part Number | MIC5252-4.75BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5252-4.75BM5-TR |
Description | IC REG LIN 4.75V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5252-4.75BM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) | PSRR 63dB ~ 48dB (10Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.75V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5252-4.75YM5-TR | Microchip Technology | 661 | 576-2805-1-ND | 0,22000 € | Direct |
| MIC5320-MFYMT-TR | Microchip Technology | 0 | 576-2871-2-ND | 0,69369 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32171 € | 965,13 € |
| 6.000 | 0,29776 € | 1.786,56 € |
| 9.000 | 0,28684 € | 2.581,56 € |
| Unit Price without VAT: | 0,32171 € |
|---|---|
| Unit Price with VAT: | 0,38283 € |



