Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239YMM-TR

DigiKey Part Number
576-4103-2-ND - Tape & Reel (TR)
576-4103-1-ND - Cut Tape (CT)
576-4103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5239YMM-TR
Description
IC REG LIN POS ADJ 500MA 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5239YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,08000 €3,08 €
252,57320 €64,33 €
1002,33220 €233,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,33223 €5.830,57 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €