MIC5239-5.0BS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 715
Unit Price: 3,07000 €
Datasheet

Direct


Microchip Technology
In Stock: 1.795
Unit Price: 3,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.418
Unit Price: 2,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.273
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.462
Unit Price: 2,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.082
Unit Price: 1,61000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 666
Unit Price: 1,17000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,17000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239-5.0BS

DigiKey Part Number
MIC5239-5.0BS-ND
Manufacturer
Manufacturer Product Number
MIC5239-5.0BS
Description
IC REG LINEAR 5V 500MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5239-5.0BS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Bulk
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5239-5.0YSMicrochip Technology715MIC5239-5.0YS-ND3,07000 €Direct
MIC5239-5.0YS-TRMicrochip Technology1.795576-2397-1-ND3,07000 €Direct
LM2937IMP-5.0/NOPBTexas Instruments8.418LM2937IMP-5.0/NOPBCT-ND2,42000 €Similar
LM2937IMPX-5.0/NOPBTexas Instruments5.273LM2937IMPX-5.0/NOPBCT-ND1,74000 €Similar
LM2940IMP-5.0/NOPBTexas Instruments7.462LM2940IMP-5.0/NOPBCT-ND2,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes