


MIC5239-3.3YMM-TR | |
|---|---|
DigiKey Part Number | 150-MIC5239-3.3YMM-TR-ND - Tape & Reel (TR) 150-MIC5239-3.3YMM-TRCT-ND - Cut Tape (CT) 150-MIC5239-3.3YMM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-3.3YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 25 | 2,57320 € | 64,33 € |
| 100 | 2,33220 € | 233,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33223 € | 5.830,57 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |











