Direct



MIC5239-3.3BM | |
|---|---|
DigiKey Part Number | MIC5239-3.3BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5239-3.3BM |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-3.3BM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5239-3.3YM | Microchip Technology | 767 | 576-2394-ND | 2,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,09937 € | 626,64 € |
| Unit Price without VAT: | 1,09937 € |
|---|---|
| Unit Price with VAT: | 1,30825 € |


