


MIC5239-2.5BMM | |
|---|---|
DigiKey Part Number | MIC5239-2.5BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5239-2.5BMM |
Description | IC REG LINEAR 2.5V 500MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-2.5BMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20710 € | 603,55 € |
| Unit Price without VAT: | 1,20710 € |
|---|---|
| Unit Price with VAT: | 1,43645 € |

