Direct



MIC5239-2.5BM-TR | |
|---|---|
DigiKey Part Number | MIC5239-2.5BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5239-2.5BM-TR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-2.5BM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5239-2.5YM-TR | Microchip Technology | 0 | MIC5239-2.5YM-TR-ND | 0,98949 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98520 € | 2.463,00 € |
| Unit Price without VAT: | 0,98520 € |
|---|---|
| Unit Price with VAT: | 1,17239 € |


