Direct



MIC5239-1.5BS | |
|---|---|
DigiKey Part Number | MIC5239-1.5BS-ND |
Manufacturer | |
Manufacturer Product Number | MIC5239-1.5BS |
Description | IC REG LIN 1.5V 500MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-1.5BS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5239-1.5YS | Microchip Technology | 205 | 576-2387-ND | 3,07000 € | Direct |


