MFR Recommended
Similar
Similar
Similar



MIC5237-2.5YU-TR | |
|---|---|
DigiKey Part Number | MIC5237-2.5YU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5237-2.5YU-TR |
Description | IC REG LINEAR 2.5V 500MA TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5237-2.5YU-TR Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5237-3.3YU-TR | Microchip Technology | 0 | MIC5237-3.3YU-TR-ND | 1,74149 € | MFR Recommended |
| TC1262-2.5VEBTR | Microchip Technology | 0 | TC1262-2.5VEBTR-ND | 1,00268 € | Similar |
| LM2937ES-2.5/NOPB | Texas Instruments | 452 | LM2937ES-2.5/NOPB-ND | 2,20000 € | Similar |
| SPX29300T-L-2-5/TR | MaxLinear, Inc. | 0 | SPX29300T-L-2-5/TR-ND | 1,10822 € | Similar |





