Direct



MIC5236-5.0BMM-TR | |
|---|---|
DigiKey Part Number | MIC5236-5.0BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5236-5.0BMM-TR |
Description | IC REG LINEAR 5V 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5236-5.0BMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5236-5.0YMM-TR | Microchip Technology | 0 | MIC5236-5.0YMM-TR-ND | 0,98949 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85670 € | 2.141,75 € |
| Unit Price without VAT: | 0,85670 € |
|---|---|
| Unit Price with VAT: | 1,01947 € |


