Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5236-3.3YMM-TR

DigiKey Part Number
MIC5236-3.3YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5236-3.3YMM-TR
Description
IC REG LINEAR 3.3V 150MA 8-MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5236-3.3YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
5 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Load Dump, Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,82729 €4.568,23 €
Manufacturers Standard Package
Unit Price without VAT:1,82729 €
Unit Price with VAT:2,17448 €