


MIC5234YME-TR | |
|---|---|
DigiKey Part Number | MIC5234YME-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5234YME-TR |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5234YME-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.55V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05546 € | 2.638,65 € |
| Unit Price without VAT: | 1,05546 € |
|---|---|
| Unit Price with VAT: | 1,25600 € |

