


MIC5233YM5-TR | |
|---|---|
DigiKey Part Number | 576-1507-2-ND - Tape & Reel (TR) 576-1507-1-ND - Cut Tape (CT) 576-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5233YM5-TR |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5233YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,14430 € | 114,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05388 € | 3.161,64 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |










