


MIC5231-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-1283-2-ND - Tape & Reel (TR) 576-1283-1-ND - Cut Tape (CT) 576-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5231-3.0YM5-TR |
Description | IC REG LINEAR 3V 10MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5231-3.0YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 25 | 1,06240 € | 26,56 € |
| 100 | 1,04030 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96039 € | 2.881,17 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

