


MIC5225-5.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2999-2-ND - Tape & Reel (TR) 576-2999-1-ND - Cut Tape (CT) 576-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5225-5.0YM5-TR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5225-5.0YM5-TR Models |
Category | Voltage Dropout (Max) 0.45V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,35390 € | 35,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32555 € | 976,65 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







