Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5219-5.0YMM-TR

DigiKey Part Number
MIC5219-5.0YMM-TR-ND - Tape & Reel (TR)
MIC5219-5.0YMM-CT-ND - Cut Tape (CT)
MIC5219-5.0YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5219-5.0YMM-TR
Description
IC REG LINEAR 5V 500MA 8-MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5219-5.0YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5216-5.0YMMMicrochip Technology204576-2990-ND1,94000 €Parametric Equivalent
MIC5216-5.0YMM-TRMicrochip Technology1.350576-4028-1-ND1,94000 €Parametric Equivalent
MIC5219-5.0YMMMicrochip Technology169576-1828-5-ND1,34000 €Parametric Equivalent
In-Stock: 2.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
251,12760 €28,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,00234 €2.505,85 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €