



MIC5219-3.0YML-TR | |
|---|---|
DigiKey Part Number | 576-2766-2-ND - Tape & Reel (TR) 576-2766-1-ND - Cut Tape (CT) 576-2766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219-3.0YML-TR |
Description | IC REG LINEAR 3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219-3.0YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-MLF® | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,30360 € | 32,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17042 € | 5.852,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

