



MIC5219-3.0YML-TR | |
|---|---|
DigiKey Part Number | 576-2766-2-ND - Tape & Reel (TR) 576-2766-1-ND - Cut Tape (CT) 576-2766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219-3.0YML-TR |
Description | IC REG LINEAR 3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219-3.0YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5219-3.0YML | Rochester Electronics, LLC | 19.638 | 2156-MIC5219-3.0YML-ND | 0,62044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 25 | 1,28760 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15587 € | 5.779,35 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

